
PML50HZPJV0L5 | |
|---|---|
DigiKey Part Number | 846-PML50HZPJV0L5TR-ND - Tape & Reel (TR) 846-PML50HZPJV0L5CT-ND - Cut Tape (CT) 846-PML50HZPJV0L5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML50HZPJV0L5 |
Description | RES 500 UOHM 5% 2W 1020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.102" L x 0.197" W (2.60mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,20750 € | 20,75 € |
| 250 | 0,18524 € | 46,31 € |
| 500 | 0,17240 € | 86,20 € |
| 1.000 | 0,16217 € | 162,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15405 € | 308,10 € |
| 4.000 | 0,14757 € | 590,28 € |
| 6.000 | 0,14442 € | 866,52 € |
| 10.000 | 0,14100 € | 1.410,00 € |
| 14.000 | 0,13904 € | 1.946,56 € |
| 20.000 | 0,13719 € | 2.743,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

