
PML18EZPJV0L5 | |
|---|---|
DigiKey Part Number | 846-PML18EZPJV0L5TR-ND - Tape & Reel (TR) 846-PML18EZPJV0L5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PML18EZPJV0L5 |
Description | ULTRA-LOW OHMIC CHIP RESISTORS F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,22650 € | 22,65 € |
| 250 | 0,20288 € | 50,72 € |
| 500 | 0,18928 € | 94,64 € |
| 1.000 | 0,17843 € | 178,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15193 € | 759,65 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

