
PML18EZPGV1L00 | |
|---|---|
DigiKey Part Number | 846-PML18EZPGV1L00TR-ND - Tape & Reel (TR) 846-PML18EZPGV1L00CT-ND - Cut Tape (CT) 846-PML18EZPGV1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML18EZPGV1L00 |
Description | RES 0.001 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±2% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PML18EZPGV1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22020 € | 55,05 € |
| 500 | 0,20578 € | 102,89 € |
| 1.000 | 0,19431 € | 194,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17591 € | 879,55 € |
| 10.000 | 0,17054 € | 1.705,40 € |
| 15.000 | 0,16791 € | 2.518,65 € |
| 25.000 | 0,16507 € | 4.126,75 € |
| 35.000 | 0,16344 € | 5.720,40 € |
| 50.000 | 0,16190 € | 8.095,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

