
PML10EZPJV1L0 | |
|---|---|
DigiKey Part Number | 846-PML10EZPJV1L0TR-ND - Tape & Reel (TR) 846-PML10EZPJV1L0CT-ND - Cut Tape (CT) 846-PML10EZPJV1L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML10EZPJV1L0 |
Description | RES 0.001 OHM 5% 0.66W 0508 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 0.66W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,23120 € | 11,56 € |
| 100 | 0,20910 € | 20,91 € |
| 250 | 0,18676 € | 46,69 € |
| 500 | 0,17380 € | 86,90 € |
| 1.000 | 0,16353 € | 163,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14706 € | 735,30 € |
| 10.000 | 0,14225 € | 1.422,50 € |
| 15.000 | 0,13990 € | 2.098,50 € |
| 25.000 | 0,13736 € | 3.434,00 € |
| 35.000 | 0,13590 € | 4.756,50 € |
| 50.000 | 0,13452 € | 6.726,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

