
PML10EZPGV2L50 | |
|---|---|
DigiKey Part Number | 846-PML10EZPGV2L50TR-ND - Tape & Reel (TR) 846-PML10EZPGV2L50CT-ND - Cut Tape (CT) 846-PML10EZPGV2L50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML10EZPGV2L50 |
Description | RES 0.0025 OHM 2% 0.66W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±2% 0.66W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,25280 € | 12,64 € |
| 100 | 0,22930 € | 22,93 € |
| 250 | 0,20544 € | 51,36 € |
| 500 | 0,19166 € | 95,83 € |
| 1.000 | 0,18067 € | 180,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16308 € | 815,40 € |
| 10.000 | 0,15794 € | 1.579,40 € |
| 15.000 | 0,15543 € | 2.331,45 € |
| 25.000 | 0,15271 € | 3.817,75 € |
| 35.000 | 0,15115 € | 5.290,25 € |
| 50.000 | 0,14968 € | 7.484,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

