
PML10EZPGV1L0 | |
|---|---|
DigiKey Part Number | 846-PML10EZPGV1L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PML10EZPGV1L0 |
Description | RES 2% 2-3W 200PPM-C MOLDED SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±2% 0.66W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14408 € | 720,40 € |
| 10.000 | 0,14050 € | 1.405,00 € |
| 15.000 | 0,13871 € | 2.080,65 € |
| 25.000 | 0,13673 € | 3.418,25 € |
| 35.000 | 0,13557 € | 4.744,95 € |
| 50.000 | 0,13446 € | 6.723,00 € |
| Unit Price without VAT: | 0,14408 € |
|---|---|
| Unit Price with VAT: | 0,17146 € |

