
PML100HZPJV1L0 | |
|---|---|
DigiKey Part Number | RHM.001BRTR-ND - Tape & Reel (TR) RHM.001BRCT-ND - Cut Tape (CT) RHM.001BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML100HZPJV1L0 |
Description | RES 0.001 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PML100HZPJV1L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,64440 € | 16,11 € |
| 50 | 0,57720 € | 28,86 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,45748 € | 114,37 € |
| 500 | 0,41826 € | 209,13 € |
| 1.000 | 0,38497 € | 384,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35668 € | 713,36 € |
| 4.000 | 0,33265 € | 1.330,60 € |
| 6.000 | 0,32031 € | 1.921,86 € |
| 10.000 | 0,30635 € | 3.063,50 € |
| 14.000 | 0,29803 € | 4.172,42 € |
| 20.000 | 0,28991 € | 5.798,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

