
PML100HZPJV0L5 | |
|---|---|
DigiKey Part Number | RHM.0005BRTR-ND - Tape & Reel (TR) RHM.0005BRCT-ND - Cut Tape (CT) RHM.0005BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML100HZPJV0L5 |
Description | RES SMD 500 UOHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PML100HZPJV0L5 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,63640 € | 15,91 € |
| 50 | 0,57000 € | 28,50 € |
| 100 | 0,51360 € | 51,36 € |
| 250 | 0,45176 € | 112,94 € |
| 500 | 0,41306 € | 206,53 € |
| 1.000 | 0,38019 € | 380,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35225 € | 704,50 € |
| 4.000 | 0,32852 € | 1.314,08 € |
| 6.000 | 0,31633 € | 1.897,98 € |
| 10.000 | 0,30254 € | 3.025,40 € |
| 14.000 | 0,29433 € | 4.120,62 € |
| 20.000 | 0,28630 € | 5.726,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

