Zener Diode 9.05 V 1 W ±6.08% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR9.1A

DigiKey Part Number
PDZVTR9.1ATR-ND - Tape & Reel (TR)
PDZVTR9.1ACT-ND - Cut Tape (CT)
PDZVTR9.1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR9.1A
Description
DIODE ZENER 9.05V 1W PMDTM
Customer Reference
Detailed Description
Zener Diode 9.05 V 1 W ±6.08% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR9.1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6.08%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 6 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.756
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11295 €338,85 €
6.0000,10295 €617,70 €
9.0000,09785 €880,65 €
15.0000,09212 €1.381,80 €
21.0000,08873 €1.863,33 €
30.0000,08543 €2.562,90 €
75.0000,08068 €6.051,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33300 €3,33 €
1000,21240 €21,24 €
5000,16024 €80,12 €
1.0000,14340 €143,40 €
Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30800 €3,08 €
1000,19660 €19,66 €
5000,14838 €74,19 €
1.0000,13278 €132,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €