
PDZVTR8.2B | |
|---|---|
DigiKey Part Number | PDZVTR8.2BTR-ND - Tape & Reel (TR) PDZVTR8.2BCT-ND - Cut Tape (CT) PDZVTR8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR8.2B |
Description | DIODE ZENER 8.75V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.75 V 1 W ±6.29% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR8.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.29% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20490 € | 20,49 € |
| 500 | 0,16446 € | 82,23 € |
| 1.000 | 0,14000 € | 140,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09294 € | 278,82 € |
| 6.000 | 0,09213 € | 552,78 € |
| 9.000 | 0,09109 € | 819,81 € |
| 15.000 | 0,08543 € | 1.281,45 € |
| 21.000 | 0,08068 € | 1.694,28 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

