
PDZVTR6.8B | |
|---|---|
DigiKey Part Number | PDZVTR6.8BTR-ND - Tape & Reel (TR) PDZVTR6.8BCT-ND - Cut Tape (CT) PDZVTR6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR6.8B |
Description | DIODE ZENER 7.25V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.25 V 1 W ±6.21% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR6.8B Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 3.5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDTM |
Tolerance ±6.21% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,20980 € | 20,98 € |
| 500 | 0,15826 € | 79,13 € |
| 1.000 | 0,14162 € | 141,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12046 € | 361,38 € |
| 6.000 | 0,10980 € | 658,80 € |
| 9.000 | 0,10436 € | 939,24 € |
| 15.000 | 0,09826 € | 1.473,90 € |
| 21.000 | 0,09464 € | 1.987,44 € |
| 30.000 | 0,09112 € | 2.733,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

