
PDZVTR5.1B | |
|---|---|
DigiKey Part Number | PDZVTR5.1BTR-ND - Tape & Reel (TR) PDZVTR5.1BCT-ND - Cut Tape (CT) PDZVTR5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR5.1B |
Description | DIODE ZENER 5.1V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5.88% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR5.1B Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDTM |
Tolerance ±5.88% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21140 € | 21,14 € |
| 500 | 0,15952 € | 79,76 € |
| 1.000 | 0,14275 € | 142,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12143 € | 364,29 € |
| 6.000 | 0,11068 € | 664,08 € |
| 9.000 | 0,10520 € | 946,80 € |
| 15.000 | 0,09904 € | 1.485,60 € |
| 21.000 | 0,09540 € | 2.003,40 € |
| 30.000 | 0,09185 € | 2.755,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

