Zener Diode 4.95 V 1 W ±5.05% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR4.7B

DigiKey Part Number
PDZVTR4.7BTR-ND - Tape & Reel (TR)
PDZVTR4.7BCT-ND - Cut Tape (CT)
PDZVTR4.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR4.7B
Description
DIODE ZENER 4.95V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.95 V 1 W ±5.05% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR4.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.05%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,17600 €1,76 €
1000,14800 €14,80 €
5000,13082 €65,41 €
1.0000,11102 €111,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09467 €284,01 €
6.0000,09295 €557,70 €
9.0000,09212 €829,08 €
15.0000,09109 €1.366,35 €
21.0000,08068 €1.694,28 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €