PDZVTR4.3A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.213
Unit Price: 0,54000 €
Datasheet
Zener Diode 4.25 V 1 W ±5.88% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR4.3A

DigiKey Part Number
PDZVTR4.3ATR-ND - Tape & Reel (TR)
PDZVTR4.3ACT-ND - Cut Tape (CT)
PDZVTR4.3ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR4.3A
Description
DIODE ZENER 4.25V 1W PMDTM
Customer Reference
Detailed Description
Zener Diode 4.25 V 1 W ±5.88% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR4.3A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.88%
Supplier Device Package
PMDTM
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDZVTR4.3BRohm Semiconductor8.213PDZVTR4.3BCT-ND0,54000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11154 €334,62 €
6.0000,10167 €610,02 €
9.0000,09663 €869,67 €
15.0000,09098 €1.364,70 €
21.0000,08763 €1.840,23 €
30.0000,08437 €2.531,10 €
75.0000,07968 €5.976,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €