Zener Diode 36 V 1 W ±5.56% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR36A

DigiKey Part Number
PDZVTR36ATR-ND - Tape & Reel (TR)
PDZVTR36ACT-ND - Cut Tape (CT)
PDZVTR36ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR36A
Description
DIODE ZENER 36V 1W PMDTM
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5.56% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR36A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 27 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.56%
Supplier Device Package
PMDTM
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDZVTR36BRohm Semiconductor6.576PDZVTR36BCT-ND0,49000 €Similar
In-Stock: 1.800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30400 €3,04 €
1000,19420 €19,42 €
5000,14654 €73,27 €
1.0000,13113 €131,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11154 €334,62 €
6.0000,10167 €610,02 €
9.0000,09816 €883,44 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €