Zener Diode 35 V 1 W ±5.71% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR33B

DigiKey Part Number
PDZVTR33BTR-ND - Tape & Reel (TR)
PDZVTR33BCT-ND - Cut Tape (CT)
PDZVTR33BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR33B
Description
DIODE ZENER 35V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 35 V 1 W ±5.71% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR33B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.71%
Power - Max
1 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 25 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,24800 €2,48 €
1000,16780 €16,78 €
5000,13082 €65,41 €
1.0000,11876 €118,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10327 €309,81 €
6.0000,09295 €557,70 €
9.0000,09212 €829,08 €
15.0000,09109 €1.366,35 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €