
PDZVTR30A | |
|---|---|
DigiKey Part Number | PDZVTR30ATR-ND - Tape & Reel (TR) PDZVTR30ACT-ND - Cut Tape (CT) PDZVTR30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR30A |
Description | DIODE ZENER 30V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±6.67% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11295 € | 338,85 € |
| 6.000 | 0,10295 € | 617,70 € |
| 9.000 | 0,09785 € | 880,65 € |
| 15.000 | 0,09212 € | 1.381,80 € |
| 21.000 | 0,08873 € | 1.863,33 € |
| 30.000 | 0,08543 € | 2.562,90 € |
| 75.000 | 0,08068 € | 6.051,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


