
RFC02MM2STR | |
|---|---|
DigiKey Part Number | 846-RFC02MM2STR-ND - Tape & Reel (TR) 846-RFC02MM2SCT-ND - Cut Tape (CT) 846-RFC02MM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFC02MM2STR |
Description | DIODE STANDARD 200V 200MA PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,12780 € | 63,90 € |
| 1.000 | 0,11394 € | 113,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09631 € | 288,93 € |
| 6.000 | 0,08742 € | 524,52 € |
| 9.000 | 0,08289 € | 746,01 € |
| 15.000 | 0,07779 € | 1.166,85 € |
| 21.000 | 0,07477 € | 1.570,17 € |
| 30.000 | 0,07184 € | 2.155,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

