
PDZVTR27A | |
---|---|
DigiKey Part Number | PDZVTR27ATR-ND - Tape & Reel (TR) PDZVTR27ACT-ND - Cut Tape (CT) PDZVTR27ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR27A |
Description | DIODE ZENER 27V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±7.04% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR27A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30700 € | 3,07 € |
100 | 0,19600 € | 19,60 € |
500 | 0,14790 € | 73,95 € |
1.000 | 0,13235 € | 132,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10980 € | 329,40 € |
6.000 | 0,09522 € | 571,32 € |
9.000 | 0,08042 € | 723,78 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |