Zener Diode 23.25 V 1 W ±5.38% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR22B

DigiKey Part Number
PDZVTR22BTR-ND - Tape & Reel (TR)
PDZVTR22BCT-ND - Cut Tape (CT)
PDZVTR22BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR22B
Description
DIODE ZENER 23.25V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 23.25 V 1 W ±5.38% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR22B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.38%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 17 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,30100 €3,01 €
1000,18680 €18,68 €
5000,14838 €74,19 €
1.0000,11962 €119,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09294 €278,82 €
6.0000,09213 €552,78 €
9.0000,09109 €819,81 €
15.0000,08543 €1.281,45 €
21.0000,08068 €1.694,28 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €