
PDZVTR20B | |
|---|---|
DigiKey Part Number | PDZVTR20BTR-ND - Tape & Reel (TR) PDZVTR20BCT-ND - Cut Tape (CT) PDZVTR20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR20B |
Description | DIODE ZENER 21.2V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21.2 V 1 W ±5.66% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.66% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13080 € | 13,08 € |
| 500 | 0,11360 € | 56,80 € |
| 1.000 | 0,09897 € | 98,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09639 € | 289,17 € |
| 6.000 | 0,09295 € | 557,70 € |
| 9.000 | 0,09212 € | 829,08 € |
| 15.000 | 0,09109 € | 1.366,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

