
PDZVTR16B | |
|---|---|
DigiKey Part Number | PDZVTR16BTR-ND - Tape & Reel (TR) PDZVTR16BCT-ND - Cut Tape (CT) PDZVTR16BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR16B |
Description | DIODE ZENER 17.25V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.25 V 1 W ±6.09% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.09% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 12 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,14838 € | 74,19 € |
| 1.000 | 0,13167 € | 131,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11274 € | 338,22 € |
| 6.000 | 0,10241 € | 614,46 € |
| 9.000 | 0,09294 € | 836,46 € |
| 15.000 | 0,09212 € | 1.381,80 € |
| 21.000 | 0,09109 € | 1.912,89 € |
| 30.000 | 0,08543 € | 2.562,90 € |
| 75.000 | 0,08068 € | 6.051,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

