
PDZVTR12A | |
|---|---|
DigiKey Part Number | PDZVTR12ATR-ND - Tape & Reel (TR) PDZVTR12ACT-ND - Cut Tape (CT) PDZVTR12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR12A |
Description | DIODE ZENER 12V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR12A Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package PMDTM |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR12B | Rohm Semiconductor | 3.174 | PDZVTR12BCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19420 € | 19,42 € |
| 500 | 0,14654 € | 73,27 € |
| 1.000 | 0,13113 € | 131,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11154 € | 334,62 € |
| 6.000 | 0,10167 € | 610,02 € |
| 9.000 | 0,09816 € | 883,44 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

