
PDZVTR10A | |
|---|---|
DigiKey Part Number | PDZVTR10ATR-ND - Tape & Reel (TR) PDZVTR10ACT-ND - Cut Tape (CT) PDZVTR10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR10A |
Description | DIODE ZENER 10V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±6% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR10A Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package PMDTM |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR10B | Rohm Semiconductor | 8.429 | PDZVTR10BCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11154 € | 334,62 € |
| 6.000 | 0,10167 € | 610,02 € |
| 9.000 | 0,09663 € | 869,67 € |
| 15.000 | 0,09098 € | 1.364,70 € |
| 21.000 | 0,08763 € | 1.840,23 € |
| 30.000 | 0,08437 € | 2.531,10 € |
| 75.000 | 0,07968 € | 5.976,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


