
PDZVTFTR8.2B | |
|---|---|
DigiKey Part Number | PDZVTFTR8.2BTR-ND - Tape & Reel (TR) PDZVTFTR8.2BCT-ND - Cut Tape (CT) PDZVTFTR8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR8.2B |
Description | DIODE ZENER 8.75V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.75 V 1 W ±6.71% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR8.2B Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 5 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.71% | Supplier Device Package PMDTM |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20760 € | 20,76 € |
| 500 | 0,15660 € | 78,30 € |
| 1.000 | 0,14012 € | 140,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11916 € | 357,48 € |
| 6.000 | 0,10859 € | 651,54 € |
| 9.000 | 0,10320 € | 928,80 € |
| 15.000 | 0,09715 € | 1.457,25 € |
| 21.000 | 0,09356 € | 1.964,76 € |
| 30.000 | 0,09008 € | 2.702,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

