
PDZVTFTR36B | |
|---|---|
DigiKey Part Number | PDZVTFTR36BTR-ND - Tape & Reel (TR) PDZVTFTR36BCT-ND - Cut Tape (CT) PDZVTFTR36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR36B |
Description | DIODE ZENER 38V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 38 V 1 W ±5.56% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 27 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,16350 € | 16,35 € |
| 500 | 0,12910 € | 64,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11554 € | 346,62 € |
| 6.000 | 0,09122 € | 547,32 € |
| 9.000 | 0,09108 € | 819,72 € |
| 15.000 | 0,08940 € | 1.341,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

