
PDZVTFTR33B | |
|---|---|
DigiKey Part Number | PDZVTFTR33BTR-ND - Tape & Reel (TR) PDZVTFTR33BCT-ND - Cut Tape (CT) PDZVTFTR33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR33B |
Description | DIODE ZENER 35V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35 V 1 W ±6.06% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR33B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,12910 € | 64,55 € |
| 1.000 | 0,11704 € | 117,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09122 € | 273,66 € |
| 6.000 | 0,09108 € | 546,48 € |
| 9.000 | 0,08940 € | 804,60 € |
| 15.000 | 0,08445 € | 1.266,75 € |
| 21.000 | 0,07961 € | 1.671,81 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

