Zener Diode 32 V 1 W ±6.67% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR30B

DigiKey Part Number
PDZVTFTR30BTR-ND - Tape & Reel (TR)
PDZVTFTR30BCT-ND - Cut Tape (CT)
PDZVTFTR30BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR30B
Description
DIODE ZENER 32V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 32 V 1 W ±6.67% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR30B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
1 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 23 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,24500 €2,45 €
1000,16610 €16,61 €
5000,14684 €73,42 €
1.0000,13138 €131,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09467 €284,01 €
6.0000,09381 €562,86 €
9.0000,09122 €820,98 €
15.0000,09108 €1.366,20 €
21.0000,08940 €1.877,40 €
30.0000,08445 €2.533,50 €
75.0000,07961 €5.970,75 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €