
PDZVTFTR3.9B | |
|---|---|
DigiKey Part Number | PDZVTFTR3.9BTR-ND - Tape & Reel (TR) PDZVTFTR3.9BCT-ND - Cut Tape (CT) PDZVTFTR3.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR3.9B |
Description | DIODE ZENER 4.15V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.15 V 1 W ±6.41% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR3.9B Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.41% | Supplier Device Package PMDTM |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR3.9B | Rohm Semiconductor | 540 | PDZVTR3.9BCT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,20930 € | 20,93 € |
| 500 | 0,15786 € | 78,93 € |
| 1.000 | 0,14124 € | 141,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12011 € | 360,33 € |
| 6.000 | 0,10946 € | 656,76 € |
| 9.000 | 0,10403 € | 936,27 € |
| 15.000 | 0,09792 € | 1.468,80 € |
| 21.000 | 0,09431 € | 1.980,51 € |
| 30.000 | 0,09080 € | 2.724,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |










