
PDZVTFTR27B | |
---|---|
DigiKey Part Number | PDZVTFTR27BTR-ND - Tape & Reel (TR) PDZVTFTR27BCT-ND - Cut Tape (CT) PDZVTFTR27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR27B |
Description | DIODE ZENER 28.9V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 1 W ±7.04% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR27B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,24400 € | 2,44 € |
100 | 0,16560 € | 16,56 € |
500 | 0,12868 € | 64,34 € |
1.000 | 0,11666 € | 116,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08235 € | 247,05 € |
6.000 | 0,08063 € | 483,78 € |
9.000 | 0,07935 € | 714,15 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |