Zener Diode 2.32 V 1 W ±5.68% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR2.2B

DigiKey Part Number
PDZVTFTR2.2BTR-ND - Tape & Reel (TR)
PDZVTFTR2.2BCT-ND - Cut Tape (CT)
PDZVTFTR2.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR2.2B
Description
DIODE ZENER 2.32V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.32 V 1 W ±5.68% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR2.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.68%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 µA @ 700 mV
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,26300 €2,63 €
1000,17730 €17,73 €
5000,13942 €69,71 €
1.0000,11876 €118,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09122 €273,66 €
6.0000,09108 €546,48 €
9.0000,08940 €804,60 €
15.0000,08445 €1.266,75 €
21.0000,07961 €1.671,81 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €