
PDZVTFTR16B | |
|---|---|
DigiKey Part Number | PDZVTFTR16BTR-ND - Tape & Reel (TR) PDZVTFTR16BCT-ND - Cut Tape (CT) PDZVTFTR16BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR16B |
Description | DIODE ZENER 17.25V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.25 V 1 W ±6.56% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.56% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 12 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19470 € | 19,47 € |
| 500 | 0,14684 € | 73,42 € |
| 1.000 | 0,12048 € | 120,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11172 € | 335,16 € |
| 6.000 | 0,09122 € | 547,32 € |
| 9.000 | 0,09108 € | 819,72 € |
| 15.000 | 0,08940 € | 1.341,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










