


PBZTBR18.2B | |
|---|---|
DigiKey Part Number | 846-PBZTBR18.2BTR-ND - Tape & Reel (TR) 846-PBZTBR18.2BCT-ND - Cut Tape (CT) 846-PBZTBR18.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR18.2B |
Description | DIODE ZENER 8.75V 1W SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.75 V 1 W ±6.29% Surface Mount SMBP |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SMBP |
Tolerance ±6.29% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,23026 € | 115,13 € |
| 1.000 | 0,20737 € | 207,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17828 € | 534,84 € |
| 6.000 | 0,16362 € | 981,72 € |
| 9.000 | 0,15616 € | 1.405,44 € |
| 15.000 | 0,14777 € | 2.216,55 € |
| 21.000 | 0,14280 € | 2.998,80 € |
| 30.000 | 0,13797 € | 4.139,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

