


PBZTBR127B | |
|---|---|
DigiKey Part Number | 846-PBZTBR127BTR-ND - Tape & Reel (TR) 846-PBZTBR127BCT-ND - Cut Tape (CT) 846-PBZTBR127BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR127B |
Description | DIODE ZENER 28.9V 1W SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 1 W ±6.57% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.57% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,30500 € | 30,50 € |
| 500 | 0,23316 € | 116,58 € |
| 1.000 | 0,20998 € | 209,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18052 € | 541,56 € |
| 6.000 | 0,16568 € | 994,08 € |
| 9.000 | 0,15812 € | 1.423,08 € |
| 15.000 | 0,14963 € | 2.244,45 € |
| 21.000 | 0,14460 € | 3.036,60 € |
| 30.000 | 0,13971 € | 4.191,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

