


PBZLTBR182 | |
|---|---|
DigiKey Part Number | 846-PBZLTBR182TR-ND - Tape & Reel (TR) 846-PBZLTBR182CT-ND - Cut Tape (CT) 846-PBZLTBR182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZLTBR182 |
Description | 1000MW, 63V, DO-214AA(SMB), ZENE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±6.1% Surface Mount SMBP |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Impedance (Max) (Zzt) 270 Ohms |
Series | Current - Reverse Leakage @ Vr 5 µA @ 63 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.1% | Supplier Device Package SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,21358 € | 106,79 € |
| 1.000 | 0,19210 € | 192,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15259 € | 457,77 € |
| 6.000 | 0,13986 € | 839,16 € |
| 9.000 | 0,13336 € | 1.200,24 € |
| 15.000 | 0,12607 € | 1.891,05 € |
| 21.000 | 0,12175 € | 2.556,75 € |
| 30.000 | 0,11756 € | 3.526,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

