


PBZLTBR156 | |
|---|---|
DigiKey Part Number | 846-PBZLTBR156TR-ND - Tape & Reel (TR) 846-PBZLTBR156CT-ND - Cut Tape (CT) 846-PBZLTBR156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZLTBR156 |
Description | 1000MW, 43V, DO-214AA(SMB), ZENE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±6.25% Surface Mount SMBP |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Impedance (Max) (Zzt) 220 Ohms |
Series | Current - Reverse Leakage @ Vr 5 µA @ 43 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.25% | Supplier Device Package SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,21358 € | 106,79 € |
| 1.000 | 0,19210 € | 192,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16480 € | 494,40 € |
| 6.000 | 0,15105 € | 906,30 € |
| 9.000 | 0,14403 € | 1.296,27 € |
| 15.000 | 0,13616 € | 2.042,40 € |
| 21.000 | 0,13149 € | 2.761,29 € |
| 30.000 | 0,12696 € | 3.808,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

