


PBZLTBR1110 | |
|---|---|
DigiKey Part Number | 846-PBZLTBR1110TR-ND - Tape & Reel (TR) 846-PBZLTBR1110CT-ND - Cut Tape (CT) 846-PBZLTBR1110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZLTBR1110 |
Description | 1000MW, 84V, DO-214AA(SMB), ZENE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1 W ±5.45% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 530 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 84 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,19452 € | 194,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16687 € | 500,61 € |
| 6.000 | 0,15295 € | 917,70 € |
| 9.000 | 0,14585 € | 1.312,65 € |
| 15.000 | 0,13787 € | 2.068,05 € |
| 21.000 | 0,13315 € | 2.796,15 € |
| 30.000 | 0,12856 € | 3.856,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

