


PBZLTBR1100 | |
|---|---|
DigiKey Part Number | 846-PBZLTBR1100TR-ND - Tape & Reel (TR) 846-PBZLTBR1100CT-ND - Cut Tape (CT) 846-PBZLTBR1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZLTBR1100 |
Description | 1000MW, 76V, DO-214AA(SMB), ZENE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±6% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 430 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 76 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,20024 € | 100,12 € |
| 1.000 | 0,18011 € | 180,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15451 € | 463,53 € |
| 6.000 | 0,14162 € | 849,72 € |
| 9.000 | 0,13504 € | 1.215,36 € |
| 15.000 | 0,12766 € | 1.914,90 € |
| 21.000 | 0,12329 € | 2.589,09 € |
| 30.000 | 0,11904 € | 3.571,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

