MTZJT-776.2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 69.990
Unit Price: 0,15000 €
Datasheet
Zener Diode 6.2 V 500 mW ±3% Through Hole MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJT-776.2C

DigiKey Part Number
MTZJT-776.2C-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MTZJT-776.2C
Description
DIODE ZENER 6.2V 500MW MSD
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±3% Through Hole MSD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
30 Ohms
Series
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
MSD
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX6V2C,133Nexperia USA Inc.69.9901727-1917-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes