Direct

MTZJT-773.3B | |
|---|---|
DigiKey Part Number | MTZJT-773.3B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MTZJT-773.3B |
Description | DIODE ZENER 3.3V 500MW MSD |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±3% Through Hole MSD |
Category | Tolerance ±3% |
Mfr | Power - Max 500 mW |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package MSD |
Voltage - Zener (Nom) (Vz) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX3V3B,133 | Nexperia USA Inc. | 7.950 | 1727-6157-1-ND | 0,17000 € | Direct |


