MTZJT-7722B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.473
Unit Price: 0,17000 €
Datasheet
Zener Diode 22 V 500 mW ±3% Through Hole MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJT-7722B

DigiKey Part Number
MTZJT-7722B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MTZJT-7722B
Description
DIODE ZENER 22V 500MW MSD
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±3% Through Hole MSD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
30 Ohms
Series
Current - Reverse Leakage @ Vr
200 nA @ 17 V
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
MSD
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX22B,133Nexperia USA Inc.1.4731727-NZX22B,133CT-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes