MTZJT-7713C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 67.200
Unit Price: 0,04249 €
Datasheet
Zener Diode 13 V 500 mW ±3% Through Hole MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJT-7713C

DigiKey Part Number
MTZJT-7713C-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MTZJT-7713C
Description
DIODE ZENER 13V 500MW MSD
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±3% Through Hole MSD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
25 Ohms
Series
Current - Reverse Leakage @ Vr
200 nA @ 10 V
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
MSD
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX13C,133Rochester Electronics, LLC67.2002156-NZX13C,133-1727-ND0,04249 €Similar
Obsolete
This product is no longer manufactured. View Substitutes