MTZJT-7713B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 70.406
Unit Price: 0,15000 €
Datasheet
Zener Diode 13 V 500 mW ±3% Through Hole MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJT-7713B

DigiKey Part Number
MTZJT-7713B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MTZJT-7713B
Description
DIODE ZENER 13V 500MW MSD
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±3% Through Hole MSD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 10 V
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
MSD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes