MTZJT-7712B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,26430 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.285
Unit Price: 0,17000 €
Datasheet
Zener Diode 12 V 500 mW ±3% Through Hole MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJT-7712B

DigiKey Part Number
MTZJT-7712B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MTZJT-7712B
Description
DIODE ZENER 12V 500MW MSD
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±3% Through Hole MSD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
25 Ohms
Series
Current - Reverse Leakage @ Vr
200 nA @ 9 V
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
MSD
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N963BE3Microchip Technology0150-1N963BE3-ND2,26430 €Similar
NZX12B,133Nexperia USA Inc.9.2851727-1912-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes