Similar

MTZJT-726.2B | |
|---|---|
DigiKey Part Number | MTZJT-726.2B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MTZJT-726.2B |
Description | DIODE ZENER 6.2V 500MW MSD |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±3% Through Hole MSD |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | MSD | |
Base Product Number |


