Zener Diode 5.1 V 500 mW ±3% Through Hole MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJT-725.1A

DigiKey Part Number
MTZJT-725.1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MTZJT-725.1A
Description
DIODE ZENER 5.1V 500MW MSD
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±3% Through Hole MSD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
70 Ohms
Series
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
MSD
Tolerance
±3%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.