Direct
Similar
Similar
Similar

MTZJT-724.3B | |
|---|---|
DigiKey Part Number | MTZJT-724.3B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MTZJT-724.3B |
Description | DIODE ZENER 4.3V 500MW MSD |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±3% Through Hole MSD |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 100 Ohms |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package MSD |
Tolerance ±3% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX4V3B,133 | Nexperia USA Inc. | 8.871 | 1727-4749-1-ND | 0,17000 € | Direct |
| NZX4V3C,133 | Nexperia USA Inc. | 0 | NZX4V3C,133-ND | 0,01728 € | Similar |
| 1N4623 | Microchip Technology | 0 | 150-1N4623-ND | 2,29047 € | Similar |
| 1N4687 | Microchip Technology | 5 | 1N4687-ND | 4,88000 € | Similar |
| 1N4731A,113 | Nexperia USA Inc. | 2.594 | 1727-1N4731A,113CT-ND | 0,27000 € | Similar |






