MTZJT-723.9B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01728 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.510
Unit Price: 0,17000 €
Datasheet
Zener Diode 3.9 V 500 mW ±3% Through Hole MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJT-723.9B

DigiKey Part Number
MTZJT-723.9B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MTZJT-723.9B
Description
DIODE ZENER 3.9V 500MW MSD
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±3% Through Hole MSD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
100 Ohms
Series
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
MSD
Tolerance
±3%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX3V9B,133Nexperia USA Inc.01727-4747-1-ND0,01728 €Similar
NZX3V9C,133Nexperia USA Inc.6.5101727-NZX3V9C,133CT-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes