MTZJT-7211B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.261
Unit Price: 0,15000 €
Datasheet
Zener Diode 11 V 500 mW ±3% Through Hole MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJT-7211B

DigiKey Part Number
MTZJT-7211B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MTZJT-7211B
Description
DIODE ZENER 11V 500MW MSD
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±3% Through Hole MSD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Impedance (Max) (Zzt)
20 Ohms
Series
Current - Reverse Leakage @ Vr
200 nA @ 8 V
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
MSD
Tolerance
±3%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX11B,133Nexperia USA Inc.9.2611727-4721-1-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes