
MSM5118160F-60T3K-MT | |
|---|---|
DigiKey Part Number | MSM5118160F60T-ND |
Manufacturer | |
Manufacturer Product Number | MSM5118160F-60T3K-MT |
Description | IC DRAM 16MBIT PARALLEL 50TSOP |
Customer Reference | |
Detailed Description | DRAM Memory IC 16Mbit Parallel 30 ns |
Category | Memory Size |
Mfr | Memory Organization 1M x 16 |
Packaging Tray | Memory Interface Parallel |
Part Status Obsolete | Access Time 30 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Base Product Number |
Technology DRAM |

